Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent

VJ0402Y822JXQPW1BC | |
|---|---|
DigiKey Part Number | VJ0402Y822JXQPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y822JXQPW1BC |
Description | CAP CER 8200PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y822JXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y822JXJCW1BC | Vishay Vitramon | 0 | VJ0402Y822JXJCW1BC-ND | € 0,05062 | Upgrade |
| VJ0402Y822JXJPW1BC | Vishay Vitramon | 0 | VJ0402Y822JXJPW1BC-ND | € 0,04521 | Upgrade |
| VJ0402Y822JXXCW1BC | Vishay Vitramon | 0 | VJ0402Y822JXXCW1BC-ND | € 0,05062 | Upgrade |
| VJ0402Y822JXXPW1BC | Vishay Vitramon | 0 | VJ0402Y822JXXPW1BC-ND | € 0,04581 | Upgrade |
| VJ0402Y822JXQCW1BC | Vishay Vitramon | 0 | VJ0402Y822JXQCW1BC-ND | € 0,04927 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,04521 | € 2 260,50 |
| Unit Price without VAT: | € 0,04521 |
|---|---|
| Unit Price with VAT: | € 0,05516 |





