Direct
Direct

0402ZC822JAT2A | |
|---|---|
DigiKey Part Number | 478-0402ZC822JAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402ZC822JAT2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZC822JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y822JXQCW1BC | Vishay Vitramon | 0 | VJ0402Y822JXQCW1BC-ND | € 0,04927 | Direct |
| VJ0402Y822JXQPW1BC | Vishay Vitramon | 0 | VJ0402Y822JXQPW1BC-ND | € 0,04521 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05251 | € 525,10 |
| Unit Price without VAT: | € 0,05251 |
|---|---|
| Unit Price with VAT: | € 0,06406 |


