Parametric Equivalent
Parametric Equivalent

0402B822J100CT | |
|---|---|
DigiKey Part Number | 1292-0402B822J100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B822J100CT |
Description | CAP CER 8200PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B822J100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y822JXQCW1BC | Vishay Vitramon | 0 | VJ0402Y822JXQCW1BC-ND | € 0,04927 | Parametric Equivalent |
| VJ0402Y822JXQPW1BC | Vishay Vitramon | 0 | VJ0402Y822JXQPW1BC-ND | € 0,04521 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00527 | € 52,70 |
| Unit Price without VAT: | € 0,00527 |
|---|---|
| Unit Price with VAT: | € 0,00643 |


