Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0201A330GXXCW1BC | |
|---|---|
DigiKey Part Number | VJ0201A330GXXCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0201A330GXXCW1BC |
Description | CAP CER 33PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0201A330GXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201N330G250CT | Walsin Technology Corporation | 0 | 1292-0201N330G250CTTR-ND | € 0,00246 | Parametric Equivalent |
| C0603C0G1E330G | TDK | 1 575 | 445-7240-1-ND | € 0,10000 | Parametric Equivalent |
| CBR02C330G3GAC | KEMET | 0 | 399-CBR02C330G3GACTR-ND | € 0,12027 | Parametric Equivalent |
| CC0201GRNPO8BN330 | YAGEO | 36 641 | 311-3680-1-ND | € 0,08000 | Parametric Equivalent |
| GCM0335C1E330GA16D | Murata Electronics | 0 | 490-GCM0335C1E330GA16DTR-ND | € 0,00301 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02377 | € 356,55 |
| Unit Price without VAT: | € 0,02377 |
|---|---|
| Unit Price with VAT: | € 0,02900 |










