Parametric Equivalent

RF03N330G250CT | |
|---|---|
DigiKey Part Number | 1292-RF03N330G250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF03N330G250CT |
Description | CAP CER 33PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±2% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C330G3GAC | KEMET | 0 | 399-CBR02C330G3GACTR-ND | € 0,12027 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00903 | € 135,45 |
| Unit Price without VAT: | € 0,00903 |
|---|---|
| Unit Price with VAT: | € 0,01102 |


