
GJM0335C1E330GB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E330GB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E330GB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E330GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E330GB01D |
Description | CAP CER 33PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E330GB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03500 | € 0,35 |
| 50 | € 0,02340 | € 1,17 |
| 100 | € 0,02010 | € 2,01 |
| 500 | € 0,01444 | € 7,22 |
| 1 000 | € 0,01271 | € 12,71 |
| 2 500 | € 0,01090 | € 27,25 |
| 5 000 | € 0,00982 | € 49,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00824 | € 123,60 |
| 30 000 | € 0,00760 | € 228,00 |
| 45 000 | € 0,00728 | € 327,60 |
| 75 000 | € 0,00693 | € 519,75 |
| 105 000 | € 0,00673 | € 706,65 |
| 150 000 | € 0,00653 | € 979,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

