VS-25TTS12STRR-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7 113
Unit Price: € 4,35000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 050
Unit Price: € 4,36000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,00000
Datasheet
SCR 1.2 kV 25 A Standard Recovery Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-25TTS12STRR-M3

DigiKey Part Number
VS-25TTS12STRR-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-25TTS12STRR-M3
Description
SCR 1.2KV 25A TO-263AB (D2PAK)
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 25 A Standard Recovery Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
150 mA
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Off State (Max)
10 mA
Packaging
Tape & Reel (TR)
Current - Non Rep. Surge 50, 60Hz (Itsm)
350A @ 50Hz
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
1.2 kV
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
2 V
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
45 mA
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - On State (Vtm) (Max)
1.25 V
Supplier Device Package
TO-263AB (D2PAK)
Current - On State (It (AV)) (Max)
16 A
Base Product Number
Current - On State (It (RMS)) (Max)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-25TTS12S-M3Vishay General Semiconductor - Diodes Division7 113112-VS-25TTS12S-M3-ND€ 4,35000Parametric Equivalent
VS-25TTS12SPBFVishay General Semiconductor - Diodes Division0VS-25TTS12SPBF-ND€ 0,00000Parametric Equivalent
VS-25TTS12STRL-M3Vishay General Semiconductor - Diodes Division1 050112-VS-25TTS12STRL-M3CT-ND€ 4,36000Parametric Equivalent
VS-25TTS12STRLPBFVishay General Semiconductor - Diodes Division0VS-25TTS12STRLPBFTR-ND€ 0,00000Parametric Equivalent
VS-25TTS12STRRPBFVishay General Semiconductor - Diodes Division0VS-25TTS12STRRPBF-ND€ 0,00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€ 1,85477€ 14 838,16
Unit Price without VAT:€ 1,85477
Unit Price with VAT:€ 2,26282