VS-25TTS12STRLPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 050
Unit Price: € 4,36000
Datasheet
SCR 1.2 kV 25 A Standard Recovery Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-25TTS12STRLPBF

DigiKey Part Number
VS-25TTS12STRLPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-25TTS12STRLPBF
Description
SCR 1.2KV 25A TO-263AB (D2PAK)
Customer Reference
Detailed Description
SCR 1.2 kV 25 A Standard Recovery Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
150 mA
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Off State (Max)
500 µA
Packaging
Tape & Reel (TR)
Current - Non Rep. Surge 50, 60Hz (Itsm)
350A @ 50Hz
Part Status
Discontinued at DigiKey
SCR Type
Standard Recovery
Voltage - Off State
1.2 kV
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
2 V
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
45 mA
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - On State (Vtm) (Max)
1.25 V
Supplier Device Package
TO-263AB (D2PAK)
Current - On State (It (AV)) (Max)
16 A
Base Product Number
Current - On State (It (RMS)) (Max)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-25TTS12STRL-M3Vishay General Semiconductor - Diodes Division1 050112-VS-25TTS12STRL-M3CT-ND€ 4,36000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types