Direct

VS-25TTS12STRRPBF | |
|---|---|
DigiKey Part Number | VS-25TTS12STRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-25TTS12STRRPBF |
Description | SCR 1.2KV 25A TO-263AB (D2PAK) |
Customer Reference | |
Detailed Description | SCR 1.2 kV 25 A Standard Recovery Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 150 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Off State (Max) 500 µA |
Packaging Tape & Reel (TR) | Current - Non Rep. Surge 50, 60Hz (Itsm) 350A @ 50Hz |
Part Status Discontinued at DigiKey | SCR Type Standard Recovery |
Voltage - Off State 1.2 kV | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 45 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.25 V | Supplier Device Package TO-263AB (D2PAK) |
Current - On State (It (AV)) (Max) 16 A | Base Product Number |
Current - On State (It (RMS)) (Max) 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-25TTS12STRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-25TTS12STRR-M3-ND | € 1,85477 | Direct |


