WSL2010R0450FEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,97050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,61200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,45064
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,61324
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,90271
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,19066
Datasheet
45 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0450FEK

DigiKey Part Number
WSL2010R0450FEK-ND
Manufacturer
Manufacturer Product Number
WSL2010R0450FEK
Description
RES 0.045 OHM 1% 1/2W 2010
Customer Reference
Detailed Description
45 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Bulk
Package / Case
2010 (5025 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2010R0450DBAVishay Dale0WSL2010R0450DBA-ND€ 2,97050Parametric Equivalent
WSL2010R0450FBAVishay Dale0WSL2010R0450FBA-ND€ 1,61200Parametric Equivalent
WSL2010R0450FEAVishay Dale0WSL2010R0450FEA-ND€ 0,45064Parametric Equivalent
WSL2010R0450FEBVishay Dale0WSL2010R0450FEB-ND€ 0,61324Parametric Equivalent
WSL2010R0450FTAVishay Dale0WSL2010R0450FTA-ND€ 0,90271Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 0,75690€ 75,69
Manufacturers Standard Package
Unit Price without VAT:€ 0,75690
Unit Price with VAT:€ 0,92342