WSL2010R0450FEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,97050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,41440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,61200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,61324
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,75690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,90271
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,19066
Datasheet
45 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0450FEA

DigiKey Part Number
WSL2010R0450FEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL2010R0450FEA
Description
RES 0.045 OHM 1% 1/2W 2010
Customer Reference
Detailed Description
45 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2010R0450DBAVishay Dale0WSL2010R0450DBA-ND€ 2,97050Parametric Equivalent
WSL2010R0450DEKVishay Dale0WSL2010R0450DEK-ND€ 1,41440Parametric Equivalent
WSL2010R0450FBAVishay Dale0WSL2010R0450FBA-ND€ 1,61200Parametric Equivalent
WSL2010R0450FEBVishay Dale0WSL2010R0450FEB-ND€ 0,61324Parametric Equivalent
WSL2010R0450FEKVishay Dale0WSL2010R0450FEK-ND€ 0,75690Parametric Equivalent
Available To Order
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,45064€ 1 802,56
Manufacturers Standard Package
Unit Price without VAT:€ 0,45064
Unit Price with VAT:€ 0,54978