Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL2010R0450FEB | |
|---|---|
DigiKey Part Number | WSL2010R0450FEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL2010R0450FEB |
Description | RES 0.045 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 45 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL2010R0450DBA | Vishay Dale | 0 | WSL2010R0450DBA-ND | € 2,97050 | Parametric Equivalent |
| WSL2010R0450DEK | Vishay Dale | 0 | WSL2010R0450DEK-ND | € 1,41440 | Parametric Equivalent |
| WSL2010R0450FBA | Vishay Dale | 0 | WSL2010R0450FBA-ND | € 1,61200 | Parametric Equivalent |
| WSL2010R0450FEA | Vishay Dale | 0 | WSL2010R0450FEA-ND | € 0,45064 | Parametric Equivalent |
| WSL2010R0450FEK | Vishay Dale | 0 | WSL2010R0450FEK-ND | € 0,75690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,61324 | € 613,24 |
| Unit Price without VAT: | € 0,61324 |
|---|---|
| Unit Price with VAT: | € 0,74815 |


