RWR89SR649FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 9,92780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 15,70450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 15,70450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,48080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 11,03848
Datasheet
649 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR649FSB12

DigiKey Part Number
RWR89SR649FSB12-ND
Manufacturer
Manufacturer Product Number
RWR89SR649FSB12
Description
RES 0.649 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
649 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89SR649FRB12Vishay Dale0RWR89SR649FRB12-ND€ 9,92780Direct
RWR89SR649FSBSLVishay Dale0RWR89SR649FSBSL-ND€ 15,70450Parametric Equivalent
RWR89SR649FSRSLVishay Dale0RWR89SR649FSRSL-ND€ 15,70450Parametric Equivalent
RWR89SR649FSS70Vishay Dale0RWR89SR649FSS70-ND€ 10,48080Parametric Equivalent
RWR89SR649FSS73Vishay Dale0RWR89SR649FSS73-ND€ 11,03848Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 13,30700€ 1 330,70
Manufacturers Standard Package
Unit Price without VAT:€ 13,30700
Unit Price with VAT:€ 16,23454