Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR649FRB12 | |
|---|---|
DigiKey Part Number | RWR89SR649FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89SR649FRB12 |
Description | RES 0.649 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 649 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR649FSB12 | Vishay Dale | 0 | RWR89SR649FSB12-ND | € 13,30700 | Direct |
| RWR89SR649FRBSL | Vishay Dale | 0 | RWR89SR649FRBSL-ND | € 11,66390 | Parametric Equivalent |
| RWR89SR649FRRSL | Vishay Dale | 0 | RWR89SR649FRRSL-ND | € 11,66390 | Parametric Equivalent |
| RWR89SR649FRS70 | Vishay Dale | 0 | RWR89SR649FRS70-ND | € 7,71749 | Parametric Equivalent |
| RWR89SR649FRS73 | Vishay Dale | 0 | RWR89SR649FRS73-ND | € 8,14936 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,92780 | € 992,78 |
| Unit Price without VAT: | € 9,92780 |
|---|---|
| Unit Price with VAT: | € 12,11192 |


