RWR89SR649FSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 11,66390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 13,30700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 15,70450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 15,70450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 11,03848
Datasheet
649 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR649FSS70

DigiKey Part Number
RWR89SR649FSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89SR649FSS70
Description
RES 0.649 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
649 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89SR649FRRSLVishay Dale0RWR89SR649FRRSL-ND€ 11,66390Direct
RWR89SR649FSB12Vishay Dale0RWR89SR649FSB12-ND€ 13,30700Parametric Equivalent
RWR89SR649FSBSLVishay Dale0RWR89SR649FSBSL-ND€ 15,70450Parametric Equivalent
RWR89SR649FSRSLVishay Dale0RWR89SR649FSRSL-ND€ 15,70450Parametric Equivalent
RWR89SR649FSS73Vishay Dale0RWR89SR649FSS73-ND€ 11,03848Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 10,48080€ 10 480,80
Manufacturers Standard Package
Unit Price without VAT:€ 10,48080
Unit Price with VAT:€ 12,78658