
RS02BR5000FE70 | |
|---|---|
DigiKey Part Number | RSB-.50RTR-ND - Tape & Reel (TR) RSB-.50RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02BR5000FE70 |
Description | RES 0.5 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02BR5000FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NS02BR5000FB12 | Vishay Dale | 315 | 541-NS02BR5000FB12-ND | € 6,91000 | Parametric Equivalent |
| NS02BR5000FE12 | Vishay Dale | 300 | 541-NS02BR5000FE12-ND | € 6,84000 | Parametric Equivalent |
| RS02BR5000FB12 | Vishay Dale | 147 | 541-RS02BR5000FB12-ND | € 4,32000 | Parametric Equivalent |
| RS02BR5000FE12 | Vishay Dale | 367 | 541-RS02BR5000FE12-ND | € 3,20000 | Parametric Equivalent |
| WHDR50FET | Ohmite | 1 792 | WHDR50FETCT-ND | € 1,61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,73000 | € 3,73 |
| 10 | € 2,51800 | € 25,18 |
| 25 | € 2,19080 | € 54,77 |
| 50 | € 1,98560 | € 99,28 |
| 100 | € 1,81110 | € 181,11 |
| 250 | € 1,62012 | € 405,03 |
| 500 | € 1,50064 | € 750,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,42714 | € 1 427,14 |
| 2 000 | € 1,33922 | € 2 678,44 |
| 3 000 | € 1,29407 | € 3 882,21 |
| 5 000 | € 1,24301 | € 6 215,05 |
| 7 000 | € 1,21260 | € 8 488,20 |
| Unit Price without VAT: | € 3,73000 |
|---|---|
| Unit Price with VAT: | € 4,55060 |

