
RS02BR5000FB12 | |
|---|---|
DigiKey Part Number | 541-RS02BR5000FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02BR5000FB12 |
Description | RS-2B .5 1% B12 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -65°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,32000 | € 4,32 |
| 10 | € 2,93000 | € 29,30 |
| 25 | € 2,55240 | € 63,81 |
| 50 | € 2,31640 | € 115,82 |
| 100 | € 2,11580 | € 211,58 |
| 300 | € 1,85787 | € 557,36 |
| 500 | € 1,75878 | € 879,39 |
| 1 000 | € 1,64207 | € 1 642,07 |
| 5 000 | € 1,43448 | € 7 172,40 |
| Unit Price without VAT: | € 4,32000 |
|---|---|
| Unit Price with VAT: | € 5,27040 |

