
RS02BR5000FE12 | |
|---|---|
DigiKey Part Number | 541-RS02BR5000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02BR5000FE12 |
Description | CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,20000 | € 3,20 |
| 10 | € 2,26500 | € 22,65 |
| 50 | € 1,89180 | € 94,59 |
| 100 | € 1,77640 | € 177,64 |
| 500 | € 1,58102 | € 790,51 |
| 1 000 | € 1,52052 | € 1 520,52 |
| 2 500 | € 1,45661 | € 3 641,53 |
| 5 000 | € 1,41805 | € 7 090,25 |
| Unit Price without VAT: | € 3,20000 |
|---|---|
| Unit Price with VAT: | € 3,90400 |

