
RS02B7R500FE70 | |
|---|---|
DigiKey Part Number | 541-RS02B7R500FE70TR-ND - Tape & Reel (TR) 541-RS02B7R500FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B7R500FE70 |
Description | RES 7.5 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B7R500FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR037R500FE12 | Vishay Dale | 6 | ALSR3F-7.5-ND | € 19,02000 | Parametric Equivalent |
| RS02B7R500FE12 | Vishay Dale | 95 | 541-RS02B7R500FE12-ND | € 22,25000 | Parametric Equivalent |
| RS02B7R500FS70 | Vishay Dale | 759 | RSB-7.5CT-ND | € 13,31000 | Parametric Equivalent |
| 43F7R5E | Ohmite | 210 | 43F7R5E-ND | € 18,01000 | Similar |
| WW3FT7R50 | Stackpole Electronics Inc | 148 | WW3FT7R50CT-ND | € 6,66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,64000 | € 1,64 |
| 10 | € 1,08800 | € 10,88 |
| 25 | € 0,93680 | € 23,42 |
| 50 | € 0,84220 | € 42,11 |
| 100 | € 0,76180 | € 76,18 |
| 250 | € 0,67356 | € 168,39 |
| 500 | € 0,61836 | € 309,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,09266 | € 1 092,66 |
| 2 000 | € 1,02275 | € 2 045,50 |
| 3 000 | € 0,98684 | € 2 960,52 |
| 5 000 | € 0,94623 | € 4 731,15 |
| 7 000 | € 0,92204 | € 6 454,28 |
| Unit Price without VAT: | € 1,64000 |
|---|---|
| Unit Price with VAT: | € 2,00080 |

