7.5 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B7R500FE12

DigiKey Part Number
541-RS02B7R500FE12-ND
Manufacturer
Manufacturer Product Number
RS02B7R500FE12
Description
RS-2B 7.5 1% E12 E3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALSR037R500FE12Vishay Dale6ALSR3F-7.5-ND€ 2,55000Parametric Equivalent
RS02B7R500FE70Vishay Dale805541-RS02B7R500FE70CT-ND€ 1,64000Parametric Equivalent
RS02B7R500FS70Vishay Dale759RSB-7.5CT-ND€ 1,78000Parametric Equivalent
In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,98000€ 2,98
10€ 2,00000€ 20,00
25€ 1,73440€ 43,36
50€ 1,56820€ 78,41
100€ 1,42680€ 142,68
300€ 1,24483€ 373,45
500€ 1,17496€ 587,48
1 000€ 1,09266€ 1 092,66
5 000€ 0,94623€ 4 731,15
Manufacturers Standard Package
Unit Price without VAT:€ 2,98000
Unit Price with VAT:€ 3,63560