7.5 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B7R500FS70

DigiKey Part Number
RSB-7.5TR-ND - Tape & Reel (TR)
RSB-7.5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B7R500FS70
Description
RES 7.5 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B7R500FS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS02B7R500FE70Vishay Dale805541-RS02B7R500FE70CT-ND€ 1,64000Direct
In-Stock: 759
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,78000€ 1,78
10€ 1,18500€ 11,85
25€ 1,02160€ 25,54
50€ 0,91900€ 45,95
100€ 0,83210€ 83,21
250€ 0,73656€ 184,14
500€ 0,67680€ 338,40
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,19767€ 1 197,67
2 000€ 1,12203€ 2 244,06
3 000€ 1,08318€ 3 249,54
5 000€ 1,03924€ 5 196,20
7 000€ 1,01306€ 7 091,42
Manufacturers Standard Package
Unit Price without VAT:€ 1,78000
Unit Price with VAT:€ 2,17160