1 kOhms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS0051K000FB12

DigiKey Part Number
541-NS0051K000FB12-ND
Manufacturer
Manufacturer Product Number
NS0051K000FB12
Description
NS-5 1K 1% B12
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NS0051K000FE12Vishay Dale329541-NS0051K000FE12-ND€ 7,22000Parametric Equivalent
RS0051K000FE12Vishay Dale150541-RS0051K000FE12-ND€ 3,84000Parametric Equivalent
RS0051K000FS73Vishay Dale140RSC-1.0KCT-ND€ 3,03000Parametric Equivalent
RW74U1001FB12Vishay Dale100541-RW74U1001FB12-ND€ 4,78000Parametric Equivalent
In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 8,23000€ 8,23
10€ 5,68200€ 56,82
25€ 4,99400€ 124,85
50€ 4,56320€ 228,16
100€ 4,19670€ 419,67
300€ 3,72563€ 1 117,69
500€ 3,54484€ 1 772,42
1 000€ 3,33182€ 3 331,82
Manufacturers Standard Package
Unit Price without VAT:€ 8,23000
Unit Price with VAT:€ 10,04060