
NS0051K000FE12 | |
|---|---|
DigiKey Part Number | 541-NS0051K000FE12-ND |
Manufacturer | |
Manufacturer Product Number | NS0051K000FE12 |
Description | NS-5 1K 1% E12 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,22000 | € 7,22 |
| 10 | € 4,97000 | € 49,70 |
| 25 | € 4,36000 | € 109,00 |
| 50 | € 3,97820 | € 198,91 |
| 100 | € 3,65370 | € 365,37 |
| 300 | € 3,23643 | € 970,93 |
| 500 | € 3,07624 | € 1 538,12 |
| 1 000 | € 2,88754 | € 2 887,54 |
| Unit Price without VAT: | € 7,22000 |
|---|---|
| Unit Price with VAT: | € 8,80840 |

