
RS0051K000FS73 | |
|---|---|
DigiKey Part Number | RSC-1.0KTR-ND - Tape & Reel (TR) RSC-1.0KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS0051K000FS73 |
Description | RES 1.0K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS0051K000FS73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,03000 | € 3,03 |
| 10 | € 2,04000 | € 20,40 |
| 25 | € 1,76960 | € 44,24 |
| 50 | € 1,60040 | € 80,02 |
| 100 | € 1,45660 | € 145,66 |
| 250 | € 1,29924 | € 324,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,33540 | € 1 167,70 |
| 1 000 | € 2,18641 | € 2 186,41 |
| 1 500 | € 2,10990 | € 3 164,85 |
| 2 500 | € 2,02337 | € 5 058,42 |
| 3 500 | € 1,97180 | € 6 901,30 |
| Unit Price without VAT: | € 3,03000 |
|---|---|
| Unit Price with VAT: | € 3,69660 |

