MSP06A012K20GEJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1 725
Unit Price: € 3,91000
Datasheet

Similar


Bourns Inc.
In Stock: 2 437
Unit Price: € 0,22000
Datasheet
2.2k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP06A012K20GEJ

DigiKey Part Number
MSP06A012K20GEJ-ND
Manufacturer
Manufacturer Product Number
MSP06A012K20GEJ
Description
RES ARRAY 5 RES 2.2K OHM 6SIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
6
Manufacturer
Vishay Dale
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
6-SIP
Resistance (Ohms)
2.2k
Supplier Device Package
6-SIP
Tolerance
±2%
Size / Dimension
0.590" L x 0.090" W (14.99mm x 2.29mm)
Number of Resistors
5
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
±50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4306R-101-222LFBourns Inc.1 7254306R-1-222LF-ND€ 3,91000Similar
4606X-101-222LFBourns Inc.2 4374606X-1-222LF-ND€ 0,22000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
456€ 2,54943€ 1 162,54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,54943
Unit Price with VAT:€ 3,11030