
4606X-101-222LF | |
|---|---|
DigiKey Part Number | 4606X-1-222LF-ND |
Manufacturer | |
Manufacturer Product Number | 4606X-101-222LF |
Description | RES ARRAY 5 RES 2.2K OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-101-222LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP |
Circuit Type Bussed | Supplier Device Package 6-SIP |
Resistance (Ohms) 2.2k | Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 5 | Base Product Number |
Number of Pins 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4306R-101-222LF | Bourns Inc. | 1 725 | 4306R-1-222LF-ND | € 3,91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,14100 | € 1,41 |
| 25 | € 0,11880 | € 2,97 |
| 50 | € 0,10480 | € 5,24 |
| 200 | € 0,08310 | € 16,62 |
| 400 | € 0,07453 | € 29,81 |
| 600 | € 0,07017 | € 42,10 |
| 1 000 | € 0,06519 | € 65,19 |
| 5 000 | € 0,05291 | € 264,55 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |


