
4306R-101-222LF | |
|---|---|
DigiKey Part Number | 4306R-1-222LF-ND |
Manufacturer | |
Manufacturer Product Number | 4306R-101-222LF |
Description | RES ARRAY 5 RES 2.2K OHM 6SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4306R-101-222LF Models |
Category | Number of Pins 6 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 6-SIP |
Resistance (Ohms) 2.2k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.584" L x 0.085" W (14.83mm x 2.16mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,91000 | € 3,91 |
| 10 | € 2,64200 | € 26,42 |
| 35 | € 2,19171 | € 76,71 |
| 70 | € 1,99357 | € 139,55 |
| 105 | € 1,89190 | € 198,65 |
| 280 | € 1,68218 | € 471,01 |
| 525 | € 1,57109 | € 824,82 |
| 1 015 | € 1,47098 | € 1 493,04 |
| 5 005 | € 1,28434 | € 6 428,12 |
| Unit Price without VAT: | € 3,91000 |
|---|---|
| Unit Price with VAT: | € 4,77020 |

