Direct
Similar

IDCS2512ER221M | |
|---|---|
DigiKey Part Number | IDCS2512ER221M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDCS2512ER221M |
Description | FIXED IND 220UH 220MA 770 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 220 mA 770mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDCS2512ER221M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 770mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.115" (2.92mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR6603-221ML | Bourns Inc. | 0 | SRR6603-221MLCT-ND | € 0,96000 | Direct |
| SRR0604-221KL | Bourns Inc. | 0 | 118-SRR0604-221KLCT-ND | € 0,63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,54925 | € 5 492,50 |
| Unit Price without VAT: | € 0,54925 |
|---|---|
| Unit Price with VAT: | € 0,67009 |



