
SRR0604-221KL | |
|---|---|
DigiKey Part Number | 118-SRR0604-221KLTR-ND - Tape & Reel (TR) 118-SRR0604-221KLCT-ND - Cut Tape (CT) 118-SRR0604-221KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0604-221KL |
Description | FIXED IND 220UH 250MA 1.7 OHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 250 mA 1.7Ohm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0604-221KL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.7Ohm Max |
Series | Q @ Freq 20 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±10% | Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 320mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,51900 | € 5,19 |
| 100 | € 0,42670 | € 42,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,35096 | € 350,96 |
| 2 000 | € 0,33095 | € 661,90 |
| 3 000 | € 0,31979 | € 959,37 |
| 5 000 | € 0,30627 | € 1 531,35 |
| 7 000 | € 0,29769 | € 2 083,83 |
| 10 000 | € 0,28887 | € 2 888,70 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

