
SRR6603-221ML | |
|---|---|
DigiKey Part Number | SRR6603-221MLTR-ND - Tape & Reel (TR) SRR6603-221MLCT-ND - Cut Tape (CT) SRR6603-221MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6603-221ML |
Description | FIXED IND 220UH 220MA 770 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 220 mA 770mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6603-221ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 770mOhm Max |
Series | Q @ Freq 40 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.173" W (6.60mm x 4.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 10 | € 0,78700 | € 7,87 |
| 100 | € 0,64740 | € 64,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,55608 | € 333,65 |
| 1 200 | € 0,52438 | € 629,26 |
| 1 800 | € 0,50669 | € 912,04 |
| 3 000 | € 0,48528 | € 1 455,84 |
| 4 200 | € 0,47169 | € 1 981,10 |
| 6 000 | € 0,45771 | € 2 746,26 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,17120 |

