Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551K0700FHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC551K0700FHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC551K0700FHEK500 |
Description | RES 1.07K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551K0700DEEA500 | Vishay Dale | 0 | 541-ERC551K0700DEEA500TR-ND | € 0,95970 | Parametric Equivalent |
| ERC551K0700DEEB500 | Vishay Dale | 0 | 541-ERC551K0700DEEB500TR-ND | € 1,27301 | Parametric Equivalent |
| ERC551K0700DHEK500 | Vishay Dale | 0 | 541-ERC551K0700DHEK500-ND | € 4,45140 | Parametric Equivalent |
| ERC551K0700FEEB500 | Vishay Dale | 0 | 541-ERC551K0700FEEB500TR-ND | € 0,79333 | Parametric Equivalent |
| ERC551K0700FEEK500 | Vishay Dale | 0 | 541-ERC551K0700FEEK500-ND | € 3,02240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,22430 | € 222,43 |
| Unit Price without VAT: | € 2,22430 |
|---|---|
| Unit Price with VAT: | € 2,71365 |



