ERC551K0700DHEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,95970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,27301
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,75386
Datasheet
1.07 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC551K0700DHEK500

DigiKey Part Number
541-ERC551K0700DHEK500-ND
Manufacturer
Manufacturer Product Number
ERC551K0700DHEK500
Description
RES 1.07K OHM 0.5% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.07 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC551K0700DEEA500Vishay Dale0541-ERC551K0700DEEA500TR-ND€ 0,95970Parametric Equivalent
ERC551K0700DEEB500Vishay Dale0541-ERC551K0700DEEB500TR-ND€ 1,27301Parametric Equivalent
RN55E1071DB14Vishay Dale0RN55E1071DB14-ND€ 3,99340Parametric Equivalent
RN55E1071DBSLVishay Dale0RN55E1071DBSL-ND€ 4,70620Parametric Equivalent
RN55E1071DRSLVishay Dale0RN55E1071DRSL-ND€ 1,75386Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 4,45140€ 445,14
Manufacturers Standard Package
Unit Price without VAT:€ 4,45140
Unit Price with VAT:€ 5,43071