RN55C1071FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,58375
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,81018
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,59098
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,14790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,26108
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,64830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,75386
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,47929
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,96192
Datasheet
1.07 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C1071FBSL

DigiKey Part Number
RN55C1071FBSL-ND
Manufacturer
Manufacturer Product Number
RN55C1071FBSL
Description
RES 1.07K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.07 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C1071FBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E1071BR36Vishay Dale0RN55E1071BR36-ND€ 0,58375Upgrade
RN55E1071BRE6Vishay Dale0RN55E1071BRE6-ND€ 0,81018Upgrade
RN55E1071BRSLVishay Dale0RN55E1071BRSL-ND€ 1,59098Upgrade
RN55C1071FB14Vishay Dale0RN55C1071FB14-ND€ 3,99340Parametric Equivalent
RN55C1071FR36Vishay Dale0RN55C1071FR36-ND€ 0,14790Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 4,70620€ 470,62
Manufacturers Standard Package
Unit Price without VAT:€ 4,70620
Unit Price with VAT:€ 5,74156