Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383333140JIM2T0 | |
|---|---|
DigiKey Part Number | MKP383333140JIM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383333140JIM2T0 |
Description | CAP FILM 0.033UF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.768" (19.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238340333 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1947-ND | € 2,86635 | Parametric Equivalent |
| BFC238341333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238341333-ND | € 2,86635 | Parametric Equivalent |
| BFC238342333 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238342333-ND | € 3,10089 | Parametric Equivalent |
| BFC238344333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238344333-ND | € 2,69643 | Parametric Equivalent |
| BFC238350333 | Vishay Beyschlag/Draloric/BC Components | 1 515 | BC1988-ND | € 5,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,05950 | € 211,90 |
| Unit Price without VAT: | € 1,05950 |
|---|---|
| Unit Price with VAT: | € 1,29259 |





