Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238352333 | |
|---|---|
DigiKey Part Number | 222238352333-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238352333 |
Description | CAP FILM 0.033UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.768" (19.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350333 | Vishay Beyschlag/Draloric/BC Components | 1 515 | BC1988-ND | € 5,29000 | Parametric Equivalent |
| BFC238351333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351333-ND | € 2,83473 | Parametric Equivalent |
| BFC238354333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354333-ND | € 2,83473 | Parametric Equivalent |
| MKP383333160JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383333160JI02W0-ND | € 1,18703 | Parametric Equivalent |
| MKP383333160JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383333160JIM2T0-ND | € 1,11395 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 3,25163 | € 1 138,07 |
| Unit Price without VAT: | € 3,25163 |
|---|---|
| Unit Price with VAT: | € 3,96699 |





