BFC238342333 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 3,25163
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,18703
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: € 0,62538
Datasheet
0.033 µF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238342333

DigiKey Part Number
222238342333-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC238342333
Description
CAP FILM 0.033UF 5% 1.4KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
1.024" L x 0.394" W (26.00mm x 10.00mm)
Capacitance
Height - Seated (Max)
0.768" (19.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
1400V (1.4kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238352333Vishay Beyschlag/Draloric/BC Components0222238352333-ND€ 3,25163Direct
MKP383333160JI02W0Vishay Beyschlag/Draloric/BC Components0MKP383333160JI02W0-ND€ 1,18703Direct
B32653A1333J000TDK0B32653A1333J000-ND€ 0,62538Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
350€ 3,10089€ 1 085,31
Manufacturers Standard Package
Unit Price without VAT:€ 3,10089
Unit Price with VAT:€ 3,78309