Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE00JS333L00K | |
|---|---|
DigiKey Part Number | MALREKE00JS333L00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE00JS333L00K |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 322mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 828.4 mA @ 120 Hz |
Part Status Obsolete | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.319" (33.50mm) |
ESR (Equivalent Series Resistance) 322mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213639331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213639331E3-ND | € 1,76957 | Parametric Equivalent |
| MAL213659331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213659331E3-ND | € 1,72190 | Parametric Equivalent |
| MAL213669331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213669331E3-ND | € 1,74963 | Parametric Equivalent |
| EKXJ161ELL331MLN3S | Chemi-Con | 1 500 | 565-EKXJ161ELL331MLN3S-ND | € 2,89000 | Upgrade |
| UCY2C331MHD | Nichicon | 88 | 493-5447-ND | € 2,78000 | Upgrade |










