330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1630331M100B

DigiKey Part Number
478-REH1630331M100B-ND
Manufacturer
Manufacturer Product Number
REH1630331M100B
Description
CAP ALUM 330UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
910 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGXF101ELL331ML25SChemi-Con339565-4893-ND€ 3,05000Similar
In-Stock: 1 149
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,02000€ 2,02
10€ 1,33400€ 13,34
50€ 1,04800€ 52,40
250€ 0,86096€ 215,24
500€ 0,80202€ 401,01
1 000€ 0,75304€ 753,04
2 500€ 0,70080€ 1 752,00
5 000€ 0,66899€ 3 344,95
Manufacturers Standard Package
Unit Price without VAT:€ 2,02000
Unit Price with VAT:€ 2,46440