Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXJ331M2ABK-1632S | |
|---|---|
DigiKey Part Number | 4403-RXJ331M2ABK-1632S-ND |
Manufacturer | |
Manufacturer Product Number | RXJ331M2ABK-1632S |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.255 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.79 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 337KXM100M | CORNELL DUBILIER KNOWLES | 0 | 1572-337KXM100M-ND | € 0,70735 | Parametric Equivalent |
| B41858C9337M000 | TDK | 2 247 | 495-6079-ND | € 2,13000 | Parametric Equivalent |
| MAL213639331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213639331E3-ND | € 1,76957 | Parametric Equivalent |
| MAL213659331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213659331E3-ND | € 1,72190 | Parametric Equivalent |
| MAL213669331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213669331E3-ND | € 1,74963 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,56138 | € 673,66 |
| Unit Price without VAT: | € 0,56138 |
|---|---|
| Unit Price with VAT: | € 0,68488 |








