Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215845473E3 | |
|---|---|
DigiKey Part Number | MAL215845473E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215845473E3 |
Description | CAP ALUM 47000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.8 A @ 100 Hz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 33mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16VXG47000MEFC35X50 | Rubycon | 0 | 16VXG47000MEFC35X50-ND | € 4,42600 | Parametric Equivalent |
| 16VXG47000MEFCSN35X50 | Rubycon | 0 | 16VXG47000MEFCSN35X50-ND | € 5,56390 | Parametric Equivalent |
| ALC80A473DF025 | KEMET | 350 | ALC80A473DF025-ND | € 11,52000 | Parametric Equivalent |
| ALC80D473DF025 | KEMET | 0 | ALC80D473DF025-ND | € 4,48595 | Parametric Equivalent |
| LGY1C473MELC45 | Nichicon | 0 | 493-8601-ND | € 7,95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 10,40730 | € 6 244,38 |
| Unit Price without VAT: | € 10,40730 |
|---|---|
| Unit Price with VAT: | € 12,69691 |





