Similar
Similar
Similar
Similar




LGY1C473MELC45 | |
|---|---|
DigiKey Part Number | 493-8601-ND |
Manufacturer | |
Manufacturer Product Number | LGY1C473MELC45 |
Description | CAP ALUM 47000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1C473MELC45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.405 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1C473MELC | Nichicon | 334 | 493-7140-ND | € 7,12000 | Similar |
| 381LX473M016A452 | Cornell Dubilier Knowles | 534 | 338-2318-ND | € 9,01000 | Similar |
| SLP473M016E9P3 | Cornell Dubilier Knowles | 0 | SLP473M016E9P3-ND | € 2,76940 | Similar |
| SLP473M016H4P3 | Cornell Dubilier Knowles | 0 | SLP473M016H4P3-ND | € 2,90504 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,95000 | € 7,95 |
| 10 | € 5,65200 | € 56,52 |
| 50 | € 4,70580 | € 235,29 |
| 200 | € 4,16045 | € 832,09 |
| 600 | € 3,85138 | € 2 310,83 |
| 1 000 | € 3,73594 | € 3 735,94 |
| Unit Price without VAT: | € 7,95000 |
|---|---|
| Unit Price with VAT: | € 9,69900 |





