
ALC80A473DF025 | |
|---|---|
DigiKey Part Number | ALC80A473DF025-ND |
Manufacturer | |
Manufacturer Product Number | ALC80A473DF025 |
Description | CAP ALUM 47000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 28.43mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC80A473DF025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 28.43mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.79 A @ 100 Hz | |
Ripple Current @ High Frequency | 11.43 A @ 10 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,52000 | € 11,52 |
| 10 | € 8,37700 | € 83,77 |
| 50 | € 7,08120 | € 354,06 |
| 100 | € 6,67360 | € 667,36 |
| 500 | € 5,97400 | € 2 987,00 |
| 1 000 | € 5,75432 | € 5 754,32 |
| Unit Price without VAT: | € 11,52000 |
|---|---|
| Unit Price with VAT: | € 14,05440 |

