MAL210238472E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 99,20100
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 97,31333
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 99,20100
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 95,67417
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 69,23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 37,86188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 37,86188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 37,86188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 37,86188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 37,86188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 47,63635
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 37,86188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 47,63635
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 37,86188
Datasheet
4700 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210238472E3

DigiKey Part Number
MAL210238472E3-ND
Manufacturer
Manufacturer Product Number
MAL210238472E3
Description
CAP ALUM 4700UF 20% 385V SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
15 A @ 100 Hz
Part Status
Active
Impedance
22 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
2.992" Dia (76.00mm)
Voltage - Rated
385 V
Height - Seated (Max)
4.398" (111.70mm)
ESR (Equivalent Series Resistance)
31mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210236472E3Vishay Beyschlag/Draloric/BC Components0MAL210236472E3-ND€ 99,20100Parametric Equivalent
MAL210256472E3Vishay Beyschlag/Draloric/BC Components0MAL210256472E3-ND€ 97,31333Parametric Equivalent
MAL210276472E3Vishay Beyschlag/Draloric/BC Components0MAL210276472E3-ND€ 99,20100Parametric Equivalent
MAL210278472E3Vishay Beyschlag/Draloric/BC Components0MAL210278472E3-ND€ 95,67417Parametric Equivalent
ALS70A472NF500KEMET0399-14365-ND€ 69,23000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60€ 95,67417€ 5 740,45
Unit Price without VAT:€ 95,67417
Unit Price with VAT:€ 116,72249