Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210225471E3 | |
|---|---|
DigiKey Part Number | MAL210225471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210225471E3 |
Description | CAP ALUM 470UF 20% 350V SCREW CH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 308mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.1 A @ 100 Hz |
Part Status Active | Impedance 216 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 3.413" (86.70mm) |
ESR (Equivalent Series Resistance) 308mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210218471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210218471E3-ND | € 22,05347 | Parametric Equivalent |
| MAL210256471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210256471E3-ND | € 22,31343 | Parametric Equivalent |
| MAL210258471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210258471E3-ND | € 22,05347 | Parametric Equivalent |
| MAL210265471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210265471E3-ND | € 19,53273 | Parametric Equivalent |
| ALS30A471DE350 | KEMET | 42 | 399-ALS30A471DE350-ND | € 16,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 19,53273 | € 5 859,82 |
| Unit Price without VAT: | € 19,53273 |
|---|---|
| Unit Price with VAT: | € 23,82993 |




