
ALS30A471DE350 | |
|---|---|
DigiKey Part Number | 399-ALS30A471DE350-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A471DE350 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 223mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A471DE350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.4 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 7.2 A @ 10 kHz |
Part Status Active | Impedance 154 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 3.307" (84.00mm) |
ESR (Equivalent Series Resistance) 223mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS31A471DE400 | KEMET | 58 | 399-ALS31A471DE400-ND | € 17,86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,18000 | € 16,18 |
| 10 | € 12,00400 | € 120,04 |
| 50 | € 10,28340 | € 514,17 |
| 100 | € 9,74230 | € 974,23 |
| 500 | € 8,81422 | € 4 407,11 |
| Unit Price without VAT: | € 16,18000 |
|---|---|
| Unit Price with VAT: | € 19,73960 |

