Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210218471E3 | |
|---|---|
DigiKey Part Number | MAL210218471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210218471E3 |
Description | CAP ALUM 470UF 20% 385V SCREW CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 279mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.1 A @ 100 Hz |
Part Status Active | Impedance 188 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 385 V | Height - Seated (Max) 3.413" (86.70mm) |
ESR (Equivalent Series Resistance) 279mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210256471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210256471E3-ND | € 22,31343 | Parametric Equivalent |
| MAL210258471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210258471E3-ND | € 22,05347 | Parametric Equivalent |
| ALS30A471DE400 | KEMET | 0 | 399-11417-ND | € 17,77000 | Parametric Equivalent |
| ALS31A471DE400 | KEMET | 58 | 399-ALS31A471DE400-ND | € 17,86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 22,05347 | € 6 616,04 |
| Unit Price without VAT: | € 22,05347 |
|---|---|
| Unit Price with VAT: | € 26,90523 |




