Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238314474 | |
|---|---|
DigiKey Part Number | BFC238314474-ND |
Manufacturer | |
Manufacturer Product Number | BFC238314474 |
Description | CAP FILM 0.47UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238310474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238310474-ND | € 4,19110 | Parametric Equivalent |
| BFC238311474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238311474-ND | € 3,79797 | Parametric Equivalent |
| MKP383447040JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383447040JKI2B0-ND | € 1,51376 | Parametric Equivalent |
| MKP383447040JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383447040JKM2T0-ND | € 1,55150 | Parametric Equivalent |
| MKP383447040JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383447040JKP2T0-ND | € 1,55150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,85668 | € 964,17 |
| Unit Price without VAT: | € 3,85668 |
|---|---|
| Unit Price with VAT: | € 4,70515 |







