
PHE450KF6470JR06L2 | |
|---|---|
DigiKey Part Number | 399-12774-ND |
Manufacturer | |
Manufacturer Product Number | PHE450KF6470JR06L2 |
Description | CAP FILM 0.47UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450KF6470JR06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.240" L x 0.413" W (31.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 250V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,26000 | € 3,26 |
| 10 | € 2,30600 | € 23,06 |
| 50 | € 1,92680 | € 96,34 |
| 216 | € 1,70324 | € 367,90 |
| 648 | € 1,58648 | € 1 028,04 |
| 1 080 | € 1,54330 | € 1 666,76 |
| 2 592 | € 1,48223 | € 3 841,94 |
| 5 184 | € 1,44346 | € 7 482,90 |
| Unit Price without VAT: | € 3,26000 |
|---|---|
| Unit Price with VAT: | € 3,97720 |

