BFC238311474 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 4,19110
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 3,85668
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,51376
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,55150
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,55150
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,88704
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 2,69126
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 1,43193
Datasheet

Parametric Equivalent


KEMET
In Stock: 216
Unit Price: € 3,26000
Datasheet
0.47 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238311474

DigiKey Part Number
BFC238311474-ND
Manufacturer
Manufacturer Product Number
BFC238311474
Description
CAP FILM 0.47UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.220" L x 0.433" W (31.00mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.827" (21.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
400V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238310474Vishay Beyschlag/Draloric/BC Components0BFC238310474-ND€ 4,19110Parametric Equivalent
BFC238314474Vishay Beyschlag/Draloric/BC Components0BFC238314474-ND€ 3,85668Parametric Equivalent
MKP383447040JKI2B0Vishay Beyschlag/Draloric/BC Components0MKP383447040JKI2B0-ND€ 1,51376Parametric Equivalent
MKP383447040JKM2T0Vishay Beyschlag/Draloric/BC Components0MKP383447040JKM2T0-ND€ 1,55150Parametric Equivalent
MKP383447040JKP2T0Vishay Beyschlag/Draloric/BC Components0MKP383447040JKP2T0-ND€ 1,55150Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
300€ 3,79797€ 1 139,39
Manufacturers Standard Package
Unit Price without VAT:€ 3,79797
Unit Price with VAT:€ 4,63352