
TLC5925IDBQR | |
|---|---|
DigiKey Part Number | 296-23916-2-ND - Tape & Reel (TR) 296-23916-1-ND - Cut Tape (CT) 296-23916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5925IDBQR |
Description | IC LED DRIVER LINEAR 45MA 24SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5925IDBQR Models |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Current - Output / Channel 45mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 30MHz |
Part Status Active | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Outputs 16 | Supplier Device Package 24-SSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC59025IDBQR | Texas Instruments | 4 406 | 296-24830-1-ND | € 1,37000 | Parametric Equivalent |
| TLC5925IDBQR | Texas Instruments | 1 782 | 296-23916-1-ND | € 1,34000 | Parametric Equivalent |
| CAT4016Y-T2 | onsemi | 15 935 | CAT4016Y-T2CT-ND | € 1,97000 | Similar |
| STP16CPC26PTR | STMicroelectronics | 2 068 | 497-11923-1-ND | € 0,82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,34000 | € 1,34 |
| 10 | € 0,98200 | € 9,82 |
| 25 | € 0,89200 | € 22,30 |
| 100 | € 0,79250 | € 79,25 |
| 250 | € 0,74500 | € 186,25 |
| 500 | € 0,71634 | € 358,17 |
| 1 000 | € 0,70999 | € 709,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,66786 | € 1 669,65 |
| 5 000 | € 0,65285 | € 3 264,25 |
| 7 500 | € 0,64533 | € 4 839,97 |
| 12 500 | € 0,63701 | € 7 962,62 |
| Unit Price without VAT: | € 1,34000 |
|---|---|
| Unit Price with VAT: | € 1,63480 |

